357-054-458-258

Heilind Number:EDA357-054-458-258
Manufacturer:EDAC
Manufacturer Number:357-054-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-458-258

Detailed Description

Introducing our 357-054-458-258 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows and 54 positions, it offers ample connectivity for complex electronic systems. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage rating allows for high-speed data transfer. The .156-inch pitch and .2-inch row spacing provide seamless integration, and the right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to elevate your designs to the next level.