357-054-458-268

Heilind Number:EDA357-054-458-268
Manufacturer:EDAC
Manufacturer Number:357-054-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-458-268

Detailed Description

Introducing the 357-054-458-268 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not only visually striking but also built to withstand the rigors of industrial environments. Featuring two rows of high-quality copper alloy contacts with a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. With a total of 54 positions, it provides ample connectivity options for your PCB setups. Designed for right-angle mounting, it ensures efficient use of space within your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust the 357-054-458-268 to deliver unparalleled connectivity in your next project.