357-054-459-201

Heilind Number:EDA357-054-459-201
Manufacturer:EDAC
Manufacturer Number:357-054-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-459-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-054-459-201). Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each providing a reliable 5 A of power, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, allowing for efficient data transmission. Its right-angle mount orientation offers flexibility in PCB design, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Trust in this connector for seamless and secure board-to-board connections in your projects.