357-054-459-203

Heilind Number:EDA357-054-459-203
Manufacturer:EDAC
Manufacturer Number:357-054-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in the most demanding environments. With its two rows of copper alloy contacts, each spaced at .156 inches pitch and .2 inches row spacing, it offers a total of 54 positions for efficient data transmission. The right-angle mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for superior quality and uninterrupted power delivery in your electronic applications.