357-054-459-204

Heilind Number:EDA357-054-459-204
Manufacturer:EDAC
Manufacturer Number:357-054-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic systems. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of precisely engineered copper alloy contacts, it offers a total of 54 positions with a pitch of .156 inches, perfect for accommodating complex PCB layouts. The right-angle mount orientation allows for easy installation and space-saving design, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in the quality and versatility of this connector for all your connectivity needs.