357-054-459-208

Heilind Number:EDA357-054-459-208
Manufacturer:EDAC
Manufacturer Number:357-054-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-459-208

Detailed Description

Introducing our Card Edge Connector, an essential component for secure and reliable board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, it offers a total of 54 positions with a .156-inch pitch, perfect for accommodating a wide range of electronic components. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while the amperage rating of 5A guarantees efficient power transmission. Operating flawlessly in temperature extremes from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its superior quality and precision engineering for seamless connectivity in your electronic projects. Elevate your PCB design with our Card Edge Connector.