357-054-459-212

Heilind Number:EDA357-054-459-212
Manufacturer:EDAC
Manufacturer Number:357-054-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-459-212

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission with a maximum amperage of 5 A. The Right Angle mount orientation and 54 positions make it perfect for board-to-board PCB connections, providing seamless integration in your circuit designs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries and applications. Upgrade your connectivity solutions with this essential component.