357-054-459-258

Heilind Number:EDA357-054-459-258
Manufacturer:EDAC
Manufacturer Number:357-054-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-459-258

Detailed Description

Introducing our Card Edge Connector, featuring a sleek and professional black design that seamlessly integrates into any PCB assembly. Engineered for optimal performance, this connector boasts a high amperage of 5A, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient connectivity with a total of 54 positions. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic designs.