357-054-459-278

Heilind Number:EDA357-054-459-278
Manufacturer:EDAC
Manufacturer Number:357-054-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-459-278

Detailed Description

Introducing our 357-054-459-278 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each capable of handling up to 5A of power, this connector delivers reliable and efficient connectivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for 54 positions. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the 357-054-459-278 for all your PCB connection needs.