357-054-460-201

Heilind Number:EDA357-054-460-201
Manufacturer:EDAC
Manufacturer Number:357-054-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-201

Detailed Description

Introducing our 357-054-460-201 Card Edge Connector, the reliable solution for seamless board-to-board connections. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a 5 A amperage capacity to support efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in all operating environments. With two rows of precisely engineered Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 54 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust in our Card Edge Connector for superior quality and performance in your PCB assembly projects.