357-054-460-203

Heilind Number:EDA357-054-460-203
Manufacturer:EDAC
Manufacturer Number:357-054-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-203

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-054-460-203, designed to seamlessly connect circuit boards with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust construction suitable for demanding industrial applications. With a dual-row configuration and 54 positions, it offers ample connectivity for complex circuitry. The contact material, made of Copper Alloy, ensures optimal signal transmission while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.