357-054-460-204

Heilind Number:EDA357-054-460-204
Manufacturer:EDAC
Manufacturer Number:357-054-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows and 54 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, copper alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for hassle-free installation. Elevate your PCB connectivity with our top-of-the-line Card Edge Connector.