357-054-460-207

Heilind Number:EDA357-054-460-207
Manufacturer:EDAC
Manufacturer Number:357-054-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-207

Detailed Description

Introducing the 357-054-460-207 Card Edge Connector, a vital component for seamless board-to-board connections in electronic systems. Designed for high-performance applications, this connector ensures reliable power and signal transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of 54 positions each, with a pitch of .156 in and row spacing of .2 in, it offers efficient connectivity in compact spaces. The copper alloy contact material ensures excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable in a wide range of environments. Trust the 357-054-460-207 for your PCB connection needs, where precision and performance are paramount.