357-054-460-208

Heilind Number:EDA357-054-460-208
Manufacturer:EDAC
Manufacturer Number:357-054-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-208

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding conditions. With two rows of copper alloy contacts, offering a total of 54 positions with a pitch of .156 inches, this connector guarantees reliable power transmission at an amperage of 5A. Its straight mount orientation and row spacing of .2 inches make for easy and efficient installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have component for high-performance electronics. Trust in its quality and expertise for seamless connectivity solutions.