357-054-460-212

Heilind Number:EDA357-054-460-212
Manufacturer:EDAC
Manufacturer Number:357-054-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-212

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, you can achieve secure and stable connections with ease. Boasting 54 positions, this connector offers ample room for intricate PCB layouts. Its straight mount orientation and row spacing of .2 inches further enhance ease of assembly. Rated for an impressive operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of applications. Trust in our Card Edge Connector for high-performance connectivity solutions.