357-054-460-258

Heilind Number:EDA357-054-460-258
Manufacturer:EDAC
Manufacturer Number:357-054-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-258

Detailed Description

Introducing our 357-054-460-258 Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and performance. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a spacing of .2 inches, it provides seamless connectivity for up to 54 positions. Designed for straight mounting orientation, this connector ensures easy installation and a secure fit. Operable in a wide temperature range from -40 to 105°C, it is ideal for a variety of applications in demanding environments. Trust in the quality and efficiency of our Card Edge Connector to streamline your PCB connections with precision and reliability.