357-054-460-268

Heilind Number:EDA357-054-460-268
Manufacturer:EDAC
Manufacturer Number:357-054-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-268

Detailed Description

Enhance connectivity within your electronic devices with our 357-054-460-268 Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, capable of handling up to 5 A of current, it facilitates seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing, along with 54 positions, offer ample room for secure connections. Suitable for straight mounting, it is easy to integrate into your PCB design. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors under the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category. Elevate your electronic assemblies with the 357-054-460-268.