357-054-460-278

Heilind Number:EDA357-054-460-278
Manufacturer:EDAC
Manufacturer Number:357-054-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-460-278

Detailed Description

Introducing our 357-054-460-278 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for maximum performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking black color, ensuring durability and visual appeal. With two rows of high-quality Copper Alloy contacts, it offers a total of 54 positions with a pitch of .156 inches, enabling efficient data transfer. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the 357-054-460-278 for superior connectivity that meets and exceeds your expectations.