357-054-500-201

Heilind Number:EDA357-054-500-201
Manufacturer:EDAC
Manufacturer Number:357-054-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-500-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, in sleek black, guarantees secure and efficient power transmission with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in all environments. Boasting two rows with a total of 54 positions, it offers ample connectivity for your devices. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for precise integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications in the electronics industry. Upgrade your interconnection systems with this essential component for seamless performance.