357-054-500-268

Heilind Number:EDA357-054-500-268
Manufacturer:EDAC
Manufacturer Number:357-054-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-500-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black color and is capable of handling up to 5 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 54 positions, it offers seamless board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.