357-054-500-278

Heilind Number:EDA357-054-500-278
Manufacturer:EDAC
Manufacturer Number:357-054-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-500-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring optimal protection and longevity. With a robust amperage rating of 5A and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 54 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a range of applications in various industries. Upgrade your connectivity solutions with this reliable Card Edge Connector.