357-054-520-204

Heilind Number:EDA357-054-520-204
Manufacturer:EDAC
Manufacturer Number:357-054-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-520-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 54 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission. Whether you require straight mounting orientation or seamless board-to-board connections, this connector delivers with precision. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your systems with this essential component for seamless and efficient electronic integration.