357-054-520-207

Heilind Number:EDA357-054-520-207
Manufacturer:EDAC
Manufacturer Number:357-054-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-520-207

Detailed Description

Upgrade your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit board setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance under various conditions. The copper alloy contact material and 5 A amperage rating guarantee efficient power transmission. Boasting two rows and 54 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications in the industrial or commercial sectors. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.