357-054-520-208

Heilind Number:EDA357-054-520-208
Manufacturer:EDAC
Manufacturer Number:357-054-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile addition to your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and style. With a dual-row design and 54 positions, it offers ample space for seamless connections. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your collection. Elevate your connectivity game with ease and efficiency.