357-054-520-268

Heilind Number:EDA357-054-520-268
Manufacturer:EDAC
Manufacturer Number:357-054-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-520-268

Detailed Description

Enhance your electronic connections with this meticulously designed Card Edge Connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of meticulously engineered Copper Alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Boasting 54 positions in total, this connector accommodates a wide range of connections with ease. Its straight mount orientation offers convenience during installation, while the impressive 5A amperage and wide operating temperature range of -40 to 105°C ensure reliability in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.