357-054-522-203

Heilind Number:EDA357-054-522-203
Manufacturer:EDAC
Manufacturer Number:357-054-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-522-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures robust performance and reliable signal transmission. With a pitch of .156 inches and a total of 54 positions spread across 2 rows, it offers ample connectivity options for your application. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Trust in this essential component to deliver optimal functionality and longevity to your electronic devices.