357-054-522-204

Heilind Number:EDA357-054-522-204
Manufacturer:EDAC
Manufacturer Number:357-054-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-522-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, you can seamlessly integrate up to 54 components for efficient data transfer. The straight mount orientation and precise row spacing of .2 inches offer easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Elevate your electronics with this essential component.