357-054-522-258

Heilind Number:EDA357-054-522-258
Manufacturer:EDAC
Manufacturer Number:357-054-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-522-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for seamless data transmission. Its 2-row configuration, with a pitch of .156 inches and 54 positions, offers versatile connectivity options. The connector's straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Operating flawlessly even in harsh environments, it has a wide temperature range of -40 to 105°C. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.