357-054-522-278

Heilind Number:EDA357-054-522-278
Manufacturer:EDAC
Manufacturer Number:357-054-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-522-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers reliable power transmission across its 54 positions. With a straight mount orientation and an extensive operating temperature range of -40 to 105 °C, this connector ensures optimal functionality in various environments. Explore our range of board-to-board PCB connectors and elevate your electronic setups with ease.