357-054-524-203

Heilind Number:EDA357-054-524-203
Manufacturer:EDAC
Manufacturer Number:357-054-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 in, it offers secure and efficient board-to-board connection. The 54-position layout allows for versatile use in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in challenging environments. Upgrade your PCB design with this essential component.