357-054-524-208

Heilind Number:EDA357-054-524-208
Manufacturer:EDAC
Manufacturer Number:357-054-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-524-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 54 positions, it offers ample connectivity options for your PCB assemblies. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient power transmission and stability. The straight mount orientation and .2-inch row spacing make installation a breeze, while its robust construction complies with industry standards for quality and safety. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.