357-054-524-212

Heilind Number:EDA357-054-524-212
Manufacturer:EDAC
Manufacturer Number:357-054-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-524-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts, each crafted from high-quality Copper Alloy, it offers reliable power transfer at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating 54 positions for a variety of connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Perfect for professional use in electronics, telecommunications, and beyond.