357-054-524-268

Heilind Number:EDA357-054-524-268
Manufacturer:EDAC
Manufacturer Number:357-054-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-524-268

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it accommodates 54 positions for seamless integration. The straight mount orientation and robust construction make it ideal for board-to-board PCB connections, delivering exceptional performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced functionality and longevity.