357-054-540-201

Heilind Number:EDA357-054-540-201
Manufacturer:EDAC
Manufacturer Number:357-054-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of Copper Alloy contacts delivering a high amperage of 5 A, it guarantees reliable power transmission. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the 54 positions cater to diverse connection needs. Engineered for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly projects. Explore our range of connectors for more versatile solutions.