357-054-540-202

Heilind Number:EDA357-054-540-202
Manufacturer:EDAC
Manufacturer Number:357-054-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it provides efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 54 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.