357-054-540-203

Heilind Number:EDA357-054-540-203
Manufacturer:EDAC
Manufacturer Number:357-054-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-540-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Made with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, this connector ensures reliable conductivity. With a pitch of .156 inches and two rows of 54 positions, it offers ample connectivity options. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your PCB connectors today for seamless board-to-board connections.