357-054-540-207

Heilind Number:EDA357-054-540-207
Manufacturer:EDAC
Manufacturer Number:357-054-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-540-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. Featuring two rows and 54 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it ensures reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.