357-054-540-278

Heilind Number:EDA357-054-540-278
Manufacturer:EDAC
Manufacturer Number:357-054-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-540-278

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a black finish and straight mount orientation, it seamlessly integrates into your setup. Offering 54 positions across two rows, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 5A amperage rating ensures efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for high-speed data transfer and power applications, this connector is a must-have for your PCB projects.