357-054-542-202

Heilind Number:EDA357-054-542-202
Manufacturer:EDAC
Manufacturer Number:357-054-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-542-202

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, making it ideal for demanding applications. With a pitch of .156 inches and a straight mount orientation, it seamlessly integrates onto your PCB. Offering 54 positions across 2 rows, it ensures ample connectivity for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your PCB connectivity with this essential component.