357-054-542-203

Heilind Number:EDA357-054-542-203
Manufacturer:EDAC
Manufacturer Number:357-054-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-542-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 54 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, it ensures reliable signal transmission with its Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation caters to various design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more innovative solutions.