357-054-542-204

Heilind Number:EDA357-054-542-204
Manufacturer:EDAC
Manufacturer Number:357-054-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With two rows and 54 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Whether you're a hobbyist or a professional, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is a versatile and robust choice. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component, a must-have in the world of electronics.