357-054-542-258

Heilind Number:EDA357-054-542-258
Manufacturer:EDAC
Manufacturer Number:357-054-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-542-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 54 positions spread across 2 rows, ensuring optimal signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on the board. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and durability in any operating environment. This black connector, with a straight mount orientation, is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic systems. Upgrade your connectivity solutions with this essential component.