357-054-542-278

Heilind Number:EDA357-054-542-278
Manufacturer:EDAC
Manufacturer Number:357-054-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-542-278

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Boasting a double-row configuration with 54 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Its straight mount orientation allows for straightforward installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for your PCB assembly needs.