357-054-555-201

Heilind Number:EDA357-054-555-201
Manufacturer:EDAC
Manufacturer Number:357-054-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and safety. With a maximum amperage of 5A, it delivers reliable power transmission. The two rows of copper alloy contacts, spaced perfectly at .156 inches pitch and .2 inches row spacing, offer precision and efficiency in signal transfer. Boasting 54 positions, this connector facilitates complex connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in installation and usage. Elevate your PCB connectivity with this essential component.