357-054-555-203

Heilind Number:EDA357-054-555-203
Manufacturer:EDAC
Manufacturer Number:357-054-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-555-203

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration within your PCB assembly, this versatile connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 54 positions each, it offers ample room for complex circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transmission. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your connectivity game with this essential component.