357-054-555-204

Heilind Number:EDA357-054-555-204
Manufacturer:EDAC
Manufacturer Number:357-054-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a 5 A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 54 positions each, with a .156-inch pitch and .2-inch row spacing, offer versatile connectivity options. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial applications. Upgrade your system with this high-quality Card Edge Connector and experience seamless performance like never before.