357-054-555-208

Heilind Number:EDA357-054-555-208
Manufacturer:EDAC
Manufacturer Number:357-054-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5A amperage rating and copper alloy contact material, it offers reliable power transmission. The two rows of 54 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environmental conditions. Perfect for high-speed data transfer and signal integrity, this connector is a crucial component in any PCB assembly.