357-054-555-268

Heilind Number:EDA357-054-555-268
Manufacturer:EDAC
Manufacturer Number:357-054-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-555-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features two rows of 54 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting functionality even in challenging environments. The housing material is complemented by copper alloy contact pins, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your electronics with this essential component, available in sleek black color. Its straight mount orientation simplifies installation, making it a must-have for professional PCB assembly projects. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with unparalleled efficiency.