357-054-555-278

Heilind Number:EDA357-054-555-278
Manufacturer:EDAC
Manufacturer Number:357-054-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-555-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for streamlined integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a high amperage capacity of 5A, making it ideal for high-performance applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 54 positions accommodate multiple connections. Engineered for seamless assembly, its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for various industries. Elevate your project with this essential component, perfect for Board to Board PCB connections.