357-054-556-201

Heilind Number:EDA357-054-556-201
Manufacturer:EDAC
Manufacturer Number:357-054-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-556-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 54 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a 5A amperage rating provides optimal current flow. Its .156-inch pitch and .2-inch row spacing allow for precise and secure installations. Designed for straight mount orientation, it's ideal for various PCB applications. Operating in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore seamless connectivity with this high-quality Card Edge Connector.